FESTO 161418 Muffler UC-M7 10 bar for pneumatic noise reduction

MPN
161418
Brand
FESTO
EAN-13
4052568036188
Order Code
03-2284
Country of Origin
Germany
View Full Product Range (17)
Qty Was Unit Price (Inc VAT)
1+ £8.36 £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

FESTO's 161418 muffler is designed to operate efficiently with pressures up to 10 bar. It is crafted from durable polyethylene, ensuring reliable performance in pneumatic systems. Commonly used to reduce noise emissions from exhausts, it is suitable for various industrial applications.
Type Muffler
Material PE
Max Operating Pressure 10bar
Max. temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: M7
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot