FESTO 15892 EG-6-10-PK-3 round cylinder steel enclosure 10mm stroke

MPN
15892
Brand
FESTO
EAN-13
4052568009311
Order Code
03-2256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.47
10+ £71.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO's EG-6-10-PK-3 round cylinder, made from steel, features a 10 mm stroke length. This pneumatic cylinder is ideal for applications requiring precise linear motion in automated machinery. Its durable construction makes it suitable for various industrial settings.
Type Round cylinder
Enclosure material Steel
Force (max.) 11.8N
Max. ambient temperature +60°C
Max. operating pressure 7bar
Min. ambient temperature +5°C
Min. operating pressure 3bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating principle Single-acting
Piston diameter 6mm
Piston rod material Steel
Pneumatics connector PK-3
Sealant NBR
Stroke Length 10mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot