FESTO Force Controlled Valves Round cylinder 612338

FESTO Brand: FESTO
FESTO offers a range of precision-engineered round cylinders featuring both steel and aluminium enclosures, designed for various stroke lengths in automated systems.
Description Image Product Buy Pricing (Ex VAT) Enclosure material Force (max.) Max. ambient temperature Max. operating pressure Maximum Working Pressure Min. ambient temperature Min. operating pressure Operating medium Piston diameter Pneumatics connector Piston rod thread Sealant Stroke Length Weight Type Operating principle Piston rod material
FESTO 15892 EG-6-10-PK-3 round cylinder steel enclosure 10mm stroke
FESTO 15892 EG-6-10-PK-3 round cylinder steel enclosure 10mm stroke
Extended range
Order code: 03-2256
MPN: 15892

Available to back order
1+ £64.77
Price per unit Ex VAT
Steel 11.8N +60°C 7bar +5°C 3bar Compressed air according to ISO 8573-1:2010 [7:-:-] 6mm PK-3 NBR 10mm 20g Round cylinder Single-acting Steel
FESTO 19268 ESNU Round cylinder aluminium stroke 50 mm 1pc
FESTO 19268 ESNU Round cylinder aluminium stroke 50 mm 1pc
Extended range
Order code: 03-2589
MPN: 19268

Available to back order
1+ £51.73
Price per unit Ex VAT
Aluminium wrought alloy 169N +80°C 10bar -20°C 1.2bar According to ISO 8573-1:2010 compressed air [7:4:4] 20mm G1/8" M8 50mm 186.8g Round cylinder Single-acting Steel

Trustpilot