FESTO 15634 Hose Tail; -0.95 to 16 bar; External thread G3/8"

MPN
15634
Brand
Festo
EAN-13
4052568022037
Order Code
03-2247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

FESTO manufactures the N-3/8-P-9-MS hose tail, designed for operating pressures between -0.95 and 16 bar with an external thread size of G3/8. This robust hose tail is ideal for securely connecting flexible tubing to pneumatic systems. It is commonly used in industrial automation and fluid control applications.
Type Hose tail
External thread G3/8"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 9mm

Reviews

Be the first to submit a review

Trustpilot