FESTO 15633 Hose Tail G3/8" -0.95 to 16 bar External Thread

MPN
15633
Brand
Festo
EAN-13
4052568022020
Order Code
03-2246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The FESTO N-3/8-P-6-MS hose tail is designed for secure hose connections with an external thread G3/8". This part operates under pressure ranges from -0.95 to 16 bar, ensuring suitability for various pneumatic applications. Typically utilised in industrial settings, it facilitates efficient fluid and gas transfer.
Type Hose tail
External thread G3/8"
Max. operating pressure 16bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar
Suitable for pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot