FESTO 153487 Ball valve -1 to 10 bar pressure range 1pc

MPN
153487
Brand
FESTO
EAN-13
4052568035037
Order Code
03-2241
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Inc VAT)
1+ £18.92 £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Festo 153487 ball valve is designed for controlling fluid flow with a pressure range of up to 10 bar. Its key features include durability and efficient sealing, suitable for various industrial applications. Typical uses involve regulating gases or liquids within pneumatic systems.
Type Ball valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -1bar
Connection R1/8, QS-6
Max. operating temperature +60°C
Min. operating temperature 0°C
Misc Attribute Operating method: manual
Nominal width 2.5mm
Operating Temperature 0 up to +60°C
Pressure Range -1 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot