FESTO 153315 Straight piece M5 thread 4mm Pipe Diameter

MPN
153315
Brand
FESTO
EAN-13
4052568033781
Order Code
03-2182
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The FESTO QSM-M5-4-I is a pneumatic connector designed as a straight piece with a pipe diameter of 4 mm and an M5 thread size. This component is typically used in pneumatic systems for efficient air flow and secure connections. With its robust design and high-quality materials, it is ideal for industrial automation applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot