FESTO 153263 Cap for 6 mm Pipe QSC-6 single piece

MPN
153263
Brand
FESTO
EAN-13
4052568033392
Order Code
03-1969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The FESTO QSC-6 is a pneumatic connector cap with a 6 mm pipe diameter, designed for secure sealing. This durable component is ideal for use in controlling air flow in pneumatic systems. Typical applications include automation systems and machinery requiring reliable sealing solutions.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot