FESTO 153262 Cap QSC-4 for 4mm Pipe Diameter 1pc durable design

MPN
153262
Brand
FESTO
EAN-13
4052568033385
Order Code
03-1968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Festo is the manufacturer of the QSC-4 Cap, a pneumatic connector with a 4 mm pipe diameter. This component is ideal for sealing pneumatic systems, ensuring leak-proof connections. It is typically used in industrial automation and machinery applications to maintain system integrity.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot