FESTO 153030 Straight piece G3/8" thread 12mm Pipe Diameter

MPN
153030
Brand
FESTO
EAN-13
4052568031336
Order Code
03-1784
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Festo's QSF-3/8-12-B is a straight pneumatic connector featuring an internal thread of G3/8" and a pipe diameter of 12 mm. This connector is ideal for applications involving the connection of pneumatic systems with precision and reliability. It is commonly used in industrial environments where efficient air flow and secure connections are essential.
Type Straight piece
Internal thread G3/8"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot