FESTO 153027 Straight piece G3/8" internal thread 8mm Diameter

MPN
153027
Brand
FESTO
EAN-13
4052568031305
Order Code
03-1781
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The FESTO QSF-3/8-8-B is a pneumatic connector with an internal thread of G3/8" and a pipe diameter of 8 mm, commonly used for connecting air supply lines. This straight piece is designed for reliable and efficient air flow management in pneumatic systems. Typical applications include automation and control systems where precise air delivery is crucial.
Type Straight piece
Internal thread G3/8"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot