FESTO 153026 Straight piece G1/4" Internal thread 8mm Pipe Diameter

MPN
153026
Brand
FESTO
EAN-13
4052568031299
Order Code
03-1780
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The FESTO Straight Piece 153026 is a pneumatic connector with an internal thread of G1/4" and a pipe diameter of 8 mm. It is commonly used for connecting pipes in pneumatic systems, facilitating smooth and efficient airflow. Manufactured by FESTO, this reliable component is suitable for industrial and commercial applications requiring robust air connectivity solutions.
Type Straight piece
Internal thread G1/4"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot