FESTO 153025 Straight piece G1/8" 8mm Pipe Diameter 1pc

MPN
153025
Brand
FESTO
EAN-13
4052568011000
Order Code
03-1779
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 01/07/2026

Festo manufactures the QSF-1/8-8-B straight piece, which features an internal thread of G1/8" and accommodates an 8 mm pipe diameter. This pneumatic connector is ideal for applications requiring secure and reliable connections in compressed air systems. Typical uses include industrial automation and machinery where efficient airflow is essential.
Type Straight piece
Internal thread G1/8"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot