FESTO 150857 Proximity Sensor T-slot reed contact M8 plug CE marked

MPN
150857
Brand
Festo
EAN-13
4052568010416
Order Code
03-1694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.03
10+ £47.05
50+ £46.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Festo's SME-8-S-LED-24 is a proximity sensor designed for T-groove mounting. It features an LED indicator and is ideal for inductive proximity detection in automation systems. This sensor is commonly used in industrial applications to detect the presence or absence of objects.
Type Proximity sensor
Cable Length 30.00cm
Installation type T groove
IP Rating IP67
Max. operating voltage 30V AC
Maximum Temperature +70°C
Min. operating voltage 12V AC
Min. temperature -40°C
Misc Attribute SME-8-S-LED-24
Operating Voltage 12 - 30 V AC

Reviews

Be the first to submit a review

Trustpilot