FESTO 150392 Series SIENESE M8 proximity Sensor NPN 2.5mm copper-free

MPN
150392
Brand
FESTO
EAN-13
4052568069025
Order Code
03-1689
Country of Origin
Germany

Discontinued


Festo manufactures the SIEN-M8NB-NS-K-L, an NPN inductive proximity sensor designed for precise object detection without direct contact. This compact sensor is ideal for use in automation, manufacturing, and machinery applications, where it provides reliable and accurate position detection. Its robust design ensures durability and consistent performance in various industrial environments.
Type Proximity sensor
Cable Length 2.50m
IP Rating IP65, IP67
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute SIEN-M8NB-NS-K-L
Operating Voltage 10 - 30 V DC
Output Type NPN
Size M8
Switching distance (max.) 2.5mm
Switching Frequency 3000Hz

Trustpilot