FESTO 1396090 Vacuum cleaner VAS-30-1/8-PUR-B 3mm nominal width

Image Representative of Range

FESTO 1396090 Vacuum cleaner VAS-30-1/8-PUR-B 3mm nominal width

MPN
1396090
Brand
FESTO
EAN-13
4052568062064
Order Code
03-1677
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.54 £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO VAS-30-1/8-PUR-B 1396090 is a vacuum cleaner component with a nominal width of 3 mm. It features pressure regulation for precise control in pneumatic systems and is often used in applications requiring solenoid and control valves. Manufactured by FESTO, it ensures reliable performance in automated settings.
Type Vacuum cleaner
Compatible With Festo
Max. ambient temperature +60°C
Max. operating pressure -0.95bar
Medium Natural air
Min. ambient temperature -20°C
Nominal width 3mm
Operating medium Atmospheric air
Weight 12g

Reviews

Be the first to submit a review

Trustpilot