FESTO 133188 Screw Fastener QS-1/4-10-I-50 1/4" robust Fastener

MPN
133188
Brand
Festo
EAN-13
4052568259310
Order Code
03-1664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.09
10+ £1.96
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

FESTO manufactures the QS-1/4-10-I-50 screw fastener, which is a pneumatic connector designed for robust and reliable connections in pneumatic systems. This component is typically used for securely fastening tubing with a 1/4 inch outer diameter. It's suitable for applications in various industries, including automation and machinery, where precise and leak-free connections are critical.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar

Reviews

Be the first to submit a review

Trustpilot