FESTO 133138 Straight Piece NPQP Series Q8 S12 1pc durable fit

MPN
133138
Brand
FESTO
EAN-13
4052568030186
Order Code
03-1659
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo, the manufacturer, is known for producing high-quality pneumatic components. This straight piece pneumatic connector, model NPQP-D-Q8-S12-FD-P10, is designed for reliable fluid conveyance in industrial applications. It is typically used in automated systems to ensure effective air or fluid connections.
Type Straight piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot