FESTO 132999 Screw Fastener QS-G1/8-10-I 1pc robust and reliable

MPN
132999
Brand
Festo
EAN-13
4052568028909
Order Code
03-1616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Festo screw fastener 132999 is a pneumatic connector designed for efficient and secure connections in pneumatic systems. It features a G1/8 thread size and a 10mm tubing connection, offering reliable performance in various industrial applications. This component is typically used in automation and manufacturing setups for fluid and air transfer.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot