FESTO 132041 Screw Fastener QS-G1/4-10-50 durable and precise

MPN
132041
Brand
Festo
EAN-13
4052568026936
Order Code
03-1580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Festo's screw fastener 132041 QS-G1/4-10-50 is a high-quality pneumatic connector designed for secure and reliable connections. The component is ideal for use in pneumatic systems, ensuring efficient air flow and pressure management. Suitable for automotive and industrial applications, it provides durability and precision.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot