FESTO 132037 Screw Fastener QS-G1/8-6-100 reliable and durable

MPN
132037
Brand
Festo
EAN-13
4052568026899
Order Code
03-1576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.54
100+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Festo manufactures the QS-G1/8-6-100 screw fastener, identified by part number 132037. This pneumatic connector is designed for secure and reliable connection in compressed air systems. Typical applications include industrial automation and machinery requiring durable and efficient airflow connections.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot