FESTO 130714 Screw Fastener QSF-1/4-10-B-50 1pc durable precise

MPN
130714
Brand
Festo
EAN-13
4052568024352
Order Code
03-1411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The FESTO QSF-1/4-10-B-50, manufactured by FESTO, is a pneumatic connector notable for its screw fastener design. It provides reliable and secure connections, ideal for various pneumatic systems. Typical applications include industrial automation and fluid control systems.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot