FESTO 130713 Screw Fastener QSF-1/4-8-B-50 1 piece robust design

MPN
130713
Brand
Festo
EAN-13
4052568024345
Order Code
03-1410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Festo manufactures the QSF-1/4-8-B-50 screw fastener, known for its reliability in pneumatic systems. Its robust design ensures secure connections, ideal for industrial and automation applications. This connector facilitates efficient air flow management, enhancing system performance.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot