FESTO 130708 Cap QSC-12-20 for 12 mm Pipes 1pc

MPN
130708
Brand
FESTO
EAN-13
4052568024291
Order Code
03-1405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.39
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Festo QSC-12-20 Cap from 130708 is a pneumatic connector with a 12 mm pipe diameter. It is designed for sealing or capping off pneumatic systems to prevent leakage. This part is typically used in automation and industrial machinery applications.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot