FESTO 130704 Cap QSC-4-100 for 4 mm Pipe single piece

MPN
130704
Brand
FESTO
EAN-13
4052568024253
Order Code
03-1401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Festo's QSC-4-100 is a pneumatic connector cap featuring a 4 mm pipe diameter. It is typically used in pneumatic systems to securely seal pipe ends and ensure system integrity. The product is ideal for applications requiring reliable air flow management.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot