FESTO 130685 Screw Fastener 1/2-16-20 robust and reliable 1pc

MPN
130685
Brand
FESTO
EAN-13
4052568024062
Order Code
03-1383
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo's pneumatic connector, model QS-1/2-16-20, is a robust screw fastener ideal for secure air connections. Featuring reliable construction, it ensures optimal performance in pneumatic systems. Commonly used in industrial automation, it facilitates efficient system maintenance and assembly.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot