FESTO 130677 Screw Fastener 1/4-6 durable and reliable 1pc

MPN
130677
Brand
FESTO
EAN-13
4052568023980
Order Code
03-1376
Country of Origin
Germany

Discontinued


Festo's screw fastener 130677 QS-1/4-6-100 is a high-quality pneumatic connector designed for secure and reliable pipe connections. It features a 1/4 inch connection suitable for various pneumatic applications. Common uses include industrial automation systems and machinery where quick and secure air line connections are essential.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot