FESTO 1243489 Screw Fastener 6mm Pipe sealing ring size standard

Image Representative of Range

FESTO 1243489 Screw Fastener 6mm Pipe sealing ring size standard

Order Code:

03-1352

Brand: FESTO MPN: 1243489 EAN-13: 4052568061838
Qty Unit Price (Inc VAT)
2+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Festo's screw fastener 1243489 NPKA-D-G18-Q6-P10 is a pneumatic connector designed for pipes with a diameter of 6 mm. It is a single-piece component commonly used in pneumatic systems and fluid handling applications. The durable construction ensures reliable performance in industrial environments.
Type Screw fastener
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot