FerdyF. 1990-10 Mechanics Work Gloves Clarino Faux Leather Size XL

Image Representative of Range

FerdyF. 1990-10 Mechanics Work Gloves Clarino Faux Leather Size XL

MPN
1990-10
Brand
FerdyF.
EAN-13
4005781199031
Order Code
11-8575
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the Mechanics COLD WORKER 1990-10 gloves, featuring Clarino faux leather for durability. These safety gloves are EN 397 CAT II certified, suitable for thermal protection. They are ideal for use in various mechanical and workplace environments.
Size XL (10)
Colour Black, Blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino Synthetic-Leather
Protection Class CAT II
Standards EN 397

Trustpilot