FerdyF. 1978-L Rope Water Rescue Nylon Work Glove Size 9 L EN 388 CAT II

Image Representative of Range

FerdyF. 1978-L Rope Water Rescue Nylon Work Glove Size 9 L EN 388 CAT II

MPN
1978-L
Brand
FerdyF.
EAN-13
4005781197891
Order Code
11-8573
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. offers the 1978-L Rope Water Rescue nylon work glove in size 9, designed for safety in challenging environments. These protective gloves meet EN 388 CAT II standards and provide thermal protection. Ideal for water rescue operations, they ensure reliable performance and hand safety.
Type Work glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot