FerdyF. 1977-9 Rope Rescue Gloves Red/Black Artificial-Leather L (9)

Image Representative of Range

FerdyF. 1977-9 Rope Rescue Gloves Red/Black Artificial-Leather L (9)

MPN
1977-9
Brand
FerdyF.
EAN-13
4005781197723
Order Code
11-8572
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1977-9 Rope Rescue gloves are made with artificial leather and Spandex, offering enhanced thermal protection and durability. These red and black gloves comply with EN 388 standards, ensuring they are suitable for demanding rescue operations. Ideal for workplace safety, they provide excellent grip and flexibility for precise handling.
Size L (9)
Colour Red, Black
Type Work glove
Material (back of the hand) Spandex
Material (details) Artificial-Leather and Spandex
Protection Class CAT II
Standards EN 388

Trustpilot