FerdyF. 1977-7 Red/Black Rescue Gloves Artificial Leather Spandex

Image Representative of Range

FerdyF. 1977-7 Red/Black Rescue Gloves Artificial Leather Spandex

MPN
1977-7
Brand
FerdyF.
EAN-13
4005781197709
Order Code
11-8570
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. designed the 1977-7 gloves with a durable combination of red and black artificial leather and spandex. These gloves offer thermal protection and meet the EN 388 safety standard, making them ideal for rope rescue and similar workplace applications. They are particularly suited for professionals needing robust and reliable protective handwear.
Size 7, S
Colour Red, Black
Type Work glove
Material (back of the hand) Spandex
Material (details) Artificial-Leather and Spandex
Protection Class CAT II
Standards EN 388

Trustpilot