FerdyF. 1973 Mechanics Gauntlet XXL Cut Protection KWF-tested

Image Representative of Range

FerdyF. 1973 Mechanics Gauntlet XXL Cut Protection KWF-tested

MPN
1973
Brand
FerdyF.
EAN-13
4005781197341
Order Code
09-1439
Country of Origin
China
View Full Product Range (4)

Discontinued


FerdyF. manufactures the 1973 Mechanics safety gloves, which feature faux leather and spandex materials. These XXL Foresters gauntlet gloves offer thermal protection and high durability, conforming to EN 388:2016 standards. They are ideal for mechanical work and forestry applications, ensuring safe and comfortable handling.
Size XXL, 11
Colour Red, Yellow, Black, Silver
Type Foresters gauntlet
Material (back of the hand) Spandex
Material (palm) Faux leather
Standards EN 388:2016

Trustpilot