FerdyF. 1970-8 ANTI-SHOCK Gloves Yellow Clarino Gel Inserts EN 388

Image Representative of Range

FerdyF. 1970-8 ANTI-SHOCK Gloves Yellow Clarino Gel Inserts EN 388

MPN
1970-8
Brand
FerdyF.
EAN-13
4005781197013
Order Code
11-8567
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. produces protective gloves known as the 1970-8 Yellow Clarino® Synthetic-Leather Mechanics Anti-Schock gloves, which comply with EN 388 standards. These gloves offer anti-shock and thermal protection, ideal for mechanics and other rigorous workplace environments. They are crafted from synthetic-leather, providing both durability and comfort for extended use.
Size M
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot