FerdyF. 1970-7 ANTI-SHOCK Gloves Yellow Clarino® EN 388 Gel Inserts

Image Representative of Range

FerdyF. 1970-7 ANTI-SHOCK Gloves Yellow Clarino® EN 388 Gel Inserts

MPN
1970-7
Brand
FerdyF.
EAN-13
4005781197006
Order Code
11-8566
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1970-7 Yellow Clarino® Synthetic-Leather ANTI-SCHOCK EN 388 gloves are designed for enhanced protection and durability in the workplace. Featuring impact resistance, they are ideal for jobs requiring thermal protection and safety. These protective gloves are typically used in industrial and construction settings.
Size 7, S
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388

Trustpilot