FerdyF. 1930-9 Yellow Clarino Mechanics Gloves Non-slip L (9) EN 388

Image Representative of Range

FerdyF. 1930-9 Yellow Clarino Mechanics Gloves Non-slip L (9) EN 388

MPN
1930-9
Brand
FerdyF.
EAN-13
4005781193022
Order Code
11-8563
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. 1930-9 gloves are made with yellow Clarino® synthetic leather, providing a non-slip grip. Designed for L (9) size, these protective work gloves ensure safety and durability in mechanical tasks. They are ideal for use in various workplace environments, offering thermal protection as per EN 388 standards.
Size L (9)
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot