FerdyF. 1930-8 Yellow Clarino® Mechanics Gloves Non-slip EN 388 M(8)

Image Representative of Range

FerdyF. 1930-8 Yellow Clarino® Mechanics Gloves Non-slip EN 388 M(8)

MPN
1930-8
Brand
FerdyF.
EAN-13
4005781193015
Order Code
11-8562
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1930-8 gloves are yellow, made of Clarino® synthetic leather, and offer a non-slip grip for enhanced safety. Designed for mechanics, they provide thermal protection and meet EN 388 standards. These gloves are ideal for various workplace applications requiring reliable hand protection.
Size M (8)
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot