FerdyF. 1930-11 Gloves Yellow Clarino® Non-Slip EN 388 Secure Grip

Image Representative of Range

FerdyF. 1930-11 Gloves Yellow Clarino® Non-Slip EN 388 Secure Grip

MPN
1930-11
Brand
FerdyF.
EAN-13
4005781193046
Order Code
11-8560
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1930-11 gloves are crafted from yellow Clarino® synthetic leather and feature a non-slip design, offering high grip and durability. These safety gloves meet EN 388 standards and are ideal for use in various workplace settings. They provide excellent thermal protection, making them suitable for a range of work environments.
Size 11, XXL
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot