FerdyF. 1930-10 Yellow Clarino® Gloves Non-slip XL Mechanics EN 388

Image Representative of Range

FerdyF. 1930-10 Yellow Clarino® Gloves Non-slip XL Mechanics EN 388

MPN
1930-10
Brand
FerdyF.
EAN-13
4005781193039
Order Code
11-8559
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures durable mechanics non-slip gloves using Yellow Clarino® synthetic leather. These protective gloves offer excellent grip and are classified under EN 388 for mechanical risks. Ideal for workplace safety, they are suitable for environments requiring robust handling and thermal protection.
Size XL (10)
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot