FerdyF. 1920-9 Gloves Blue Clarino® Synthetic Leather High Dexterity

Image Representative of Range

FerdyF. 1920-9 Gloves Blue Clarino® Synthetic Leather High Dexterity

MPN
1920-9
Brand
FerdyF.
EAN-13
4005781192025
Order Code
11-8558
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. 1920-9 Blue Clarino®-Synthetic-Leather gloves offer excellent precision and safety with EN 388 certification. Designed for mechanics, they provide superior protection in the workplace. Ideal for tasks requiring enhanced grip and durability.
Size L (9)
Colour Blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino®-Synthetic-Leather
Protection Class CAT II
Standards EN 388

Trustpilot