FerdyF. 1911-9 BLACK SECURITY Work Glove Faux Leather Size 9 EN 388

Image Representative of Range

FerdyF. 1911-9 BLACK SECURITY Work Glove Faux Leather Size 9 EN 388

MPN
1911-9
Brand
FerdyF.
EAN-13
4005781191196
Order Code
11-8556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

FerdyF.'s BLACK SECURITY Mechanics 1911-9 is a pair of protective gloves made from Clarino faux leather, size 9L. They offer reliable safety and thermal protection, compliant with EN 388 CAT II standards. Ideal for use in various workplace environments, these gloves ensure both comfort and durability.
Size L
Colour Black
Type Work glove
Material (back of the hand) Spandex
Protection Class CAT II
Standards EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot