FerdyF. 1911-8 BLACK SECURITY Gloves Faux Leather Size 8/M EN388 CAT II

Image Representative of Range

FerdyF. 1911-8 BLACK SECURITY Gloves Faux Leather Size 8/M EN388 CAT II

MPN
1911-8
Brand
FerdyF.
EAN-13
4005781191189
Order Code
11-8555
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. BLACK SECURITY Mechanics 1911-8 Clarino faux leather work gloves are designed for enhanced protection and durability. These size 8, EN 388 CAT II gloves offer reliable safety for various workplace applications. Ideal for mechanical and thermal protection, they are suitable for a wide range of industrial tasks.
Size M
Colour Black
Type Work glove
Material (back of the hand) Spandex
Protection Class CAT II
Standards EN 388

Trustpilot