FerdyF. 1910-9 Mechanics Gloves Black/Red Clarino-Synthetic Leather L

Image Representative of Range

FerdyF. 1910-9 Mechanics Gloves Black/Red Clarino-Synthetic Leather L

MPN
1910-9
Brand
FerdyF.
EAN-13
4005781191028
Order Code
11-8551
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the 1910-9 Mechanics POWER gloves, crafted from durable black and red Clarino-synthetic leather. These safety gloves adhere to EN 388 standards and are designed for thermal protection and mechanical work. They are ideal for use in industrial and workplace environments.
Size L (9)
Colour Black, Red
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino-Synthetic Leather
Protection Class CAT II
Standards EN 388

Trustpilot