FerdyF. 1910-8 Mechanics Gloves Black/Red Clarino Leather EN 388

Image Representative of Range

FerdyF. 1910-8 Mechanics Gloves Black/Red Clarino Leather EN 388

MPN
1910-8
Brand
FerdyF.
EAN-13
4005781191011
Order Code
11-8550
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the 1910-8 Black/Red Clarino-Synthetic Leather Mechanics POWER gloves, offering both protective and thermal features. These gloves are designed for robust safety in various mechanical and workplace settings. Ideal for mechanics, they comply with EN 388 standards, ensuring reliable performance against abrasions and other workplace hazards.
Size M (8)
Colour Black, Red
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino-Synthetic Leather
Protection Class CAT II
Standards EN 388

Trustpilot