Fenix Light ARB-L2 Battery 18650 Flat Top Li-ion 3.6V 2600 mAh Rechargeable

Image Representative of Range

Fenix Light ARB-L2 Battery 18650 Flat Top Li-ion 3.6V 2600 mAh Rechargeable

MPN
FENARBL2
Brand
Fenix Light
EAN-13
6942870320281
Order Code
11-8545
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 18/12/2026

The Fenix Light ARB-L2 is a non-standard rechargeable 18650 flat top Li-ion battery with a capacity of 2600 mAh and a voltage of 3.6 V. Manufactured by Fenix Light, this battery is ideal for industrial applications and portable electronics requiring reliable power. Its design caters to specialised devices where conventional batteries do not fit, providing a consistent and long-lasting energy source.
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Pack Size 1
Voltage 3V
(Ø) 18.5mm
Dim (Ø x H) 18.5 mm x 69.5 mm
Discharge current (max.) 5.4A
Height 69.5mm
Integrated surge protection No
Max. charge voltage 4.2V
Misc Attribute ARB-L2
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot