Fenix FEARBL21-6000B Spare rechargeable Black-Orange for Fenix flashlights

MPN
FEARBL21-6000B
Brand
Fenix
EAN-13
6942870311906
Order Code
18-9436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.57 £33.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 27/10/2026

Fenix FEARBL21-6000B, is a spare rechargeable battery designed specifically for compatibility with Fenix flashlights. This black-orange battery, alternately described as ARB-L21-6000, features a robust construction intended to deliver reliable performance across demanding conditions. The battery possesses a high capacity and long cycle life, making it ideal for use in professional lighting applications, where consistent and enduring power is critical. Engineered to support devices operating at high energy outputs, this product is commonly utilised in the design and operation of advanced portable lighting systems requiring dependable energy solutions.
Pack Size 1
Colour Black, Orange
Compatible With Fenix HT18R, HT32, TK17, TK22R, TK30R, WF25RM, LR36R, CL27R, LD45R, PD45R ACE, PD40R V3.0, PD36R V2.0
Diameter 22mm
Dimensions (H x W x D) (Ø) 22mm
Number 1
Product Type Spare rechargeable
Type Spare rechargeable
Weight (Per Battery) 80g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot