Fenix FEARBL21-6000 Spare Rechargeable Battery Black Orange For TK HT LR PD LD

MPN
FEARBL21-6000
Brand
Fenix
EAN-13
6942870311159
Order Code
18-9435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.06 £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

Fenix FEARBL21-6000, is a spare rechargeable battery designed to meet the demands of high-performance torchlights. This battery, alternatively identified as ARB-L21-6000, features a robust design with a sleek black and orange colour scheme, ensuring easy identification and reliable performance. It delivers a 6000 mAh capacity and is engineered for use with Fenix's TK, HT, LR, PD, and LD series of torch models, offering extended energy supply in various lighting applications. Typical engineering use cases include providing power for professional-grade flashlights utilised in search and rescue operations, industrial inspection, or outdoor exploration activities where consistent and long-lasting illumination is critical.
Pack Size 1
Colour Black, Orange
Compatible With TK Series: TK22R,
HT SERIES: HT18R, HT32
LR series: LR36R
PD SERIES: PD40R V3.0, PD36R V2.0
LD Series: LD45R
Diameter 22mm
Dimensions (H x W x D) (Ø) 22mm
Number 1
Product Type Spare rechargeable
Type Spare rechargeable
Weight (Per Battery) 80g
Width 76.6mm

Reviews

Be the first to submit a review

Trustpilot