Felder 5552940720 ISO-Core Sn100Ni+ Solder Reel 0.75mm 0.250kg Lead-Free

MPN
5552940720
Brand
Felder
EAN-13
4005796520103
Order Code
09-1428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Felder Sn100Ni+ soldering wire, with part number 5552940720, is composed mainly of tin with added copper and nickel, ensuring reliable connections. This solder reel weighs 0.250 kg and has a diameter of 0.75 mm, making it suitable for precision electronics and general soldering tasks. It is ideal for applications requiring robustness and high thermal conductivity, such as circuit board assembly and repair.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 250g
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot