Felder 5552940510 ISO-Core Solder Reel Lead-Free Sn100Ni+ 0.5mm 0.1kg

MPN
5552940510
Brand
Felder
EAN-13
4005796520073
Order Code
09-1423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Felder Sn100Ni+ solder reel is a high-quality soldering wire featuring a composition of Sn99.25Cu0.7Ni0.05, with a diameter of 0.5 mm and a weight of 0.100 kg. It is ideal for precise soldering applications in electronics manufacturing, providing reliable joints and excellent flow. Felder's ISO-Core "Clear" ensures minimal residues and optimal performance.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 0.100kg
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot