Felder 5551941020 Felder ISO-Core "Ultra-Clear" Lead-Free Solder Wire 1mm

MPN
5551941020
Brand
Felder
EAN-13
4005796520455
Order Code
09-1419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Felder produces the ISO-Core "Ultra-Clear" Sn100Ni+ solder that is lead-free and comes as a reel weighing 0.250 kg with a diameter of 1 mm. This solder uses a composition of Sn99.25Cu0.7Ni0.05, making it ideal for electrical and electronic soldering applications. It is suitable for use in environments that require lead-free materials, offering reliable connections in circuit board assembly.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot